STMicroelectronics 8-Pin, SOIC UC2843BD1 5-Channel PWM Controller, 500 kHz, 30V, Surface
- RS Stock No.:
- 168-7249
- Mfr. Part No.:
- UC2843BD1
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 300 more to save €14.70
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€53.80
(exc. VAT)
€66.20
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 200 | €0.538 | €53.80 | - |
| 300 - 400 | €0.489 | €48.90 | €14.70 |
| 500 - 900 | €0.441 | €44.10 | €48.50 |
| 1000 - 1900 | €0.39 | €39.00 | €148.00 |
| 2000 + | €0.331 | €33.10 | €414.00 |
*price indicative
- RS Stock No.:
- 168-7249
- Mfr. Part No.:
- UC2843BD1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500kHz | |
| Output Voltage | 5.05V | |
| Zero Power Detection | No | |
| Output Current | 1A | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 30V | |
| Maximum Duty Cycle | 100% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Current Mode | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500kHz | ||
Output Voltage 5.05V | ||
Zero Power Detection No | ||
Output Current 1A | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 30V | ||
Maximum Duty Cycle 100% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Current Mode | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
