STMicroelectronics 8-Pin, SOIC 5-Channel PWM Controller, 500 kHz, 30V, Surface

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.28

(exc. VAT)

€11.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.928€9.28-
50 - 90€0.805€8.0513%
100 - 240€0.681€6.8126%
250 - 490€0.641€6.4130%
500 +€0.559€5.5939%

*price indicative

Packaging Options:
RS Stock No.:
795-8473
Mfr. Part No.:
UC2843BD1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

500kHz

Product Type

PWM Controller

Output Voltage

5.05V

Output Current

1A

Zero Power Detection

No

Number of Outputs

5

Mount Type

Surface

Package Type

SOIC

Maximum Supply Voltage

30V

Pin Count

8

Maximum Duty Cycle

100%

Minimum Operating Temperature

-40°C

PWM Controller Type

Current Mode

Maximum Operating Temperature

150°C

Height

1.65mm

Standards/Approvals

No

Width

4mm

Length

5mm

Automotive Standard

No

PWM Controllers, STMicroelectronics


Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).

The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy