STMicroelectronics 16-Pin, SOIC L6699D PWM Controller, 245 kHz, 16V, Surface
- RS Stock No.:
- 168-7885
- Mfr. Part No.:
- L6699D
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (50 units, in tubes of 50)*
€124.20
(exc. VAT)
€152.75
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €2.484 | €124.20 |
| 250 + | €2.397 | €119.85 |
*price indicative
- RS Stock No.:
- 168-7885
- Mfr. Part No.:
- L6699D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 245kHz | |
| Supply Current | 10mA | |
| Output Voltage | 5.07V | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 8.85V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 16V | |
| Pin Count | 16 | |
| Topology | Half Bridge | |
| Maximum Duty Cycle | 52% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Voltage Mode | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 245kHz | ||
Supply Current 10mA | ||
Output Voltage 5.07V | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Minimum Supply Voltage 8.85V | ||
Package Type SOIC | ||
Maximum Supply Voltage 16V | ||
Pin Count 16 | ||
Topology Half Bridge | ||
Maximum Duty Cycle 52% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Voltage Mode | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.5mm | ||
Width 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Resonant Controllers, STMicroelectronics
Resonant controllers include primary controllers for half-bridge topologies, designed to provide high efficiency under any load conditions, as well as high noise immunity. They implement a high voltage half-bridge driver that directly drives two power MOSFETs. The resonant controllers have a dedicated timing section to set soft start duration and minimum operating frequency.
AC/DC Converters, STMicroelectronics
Related links
- STMicroelectronics L6699D PWM Controller SOIC
- Renesas Electronics ISL6227CAZ 2 PWM Controller QSOP-28
- STMicroelectronics PWM Controller SOIC
- STMicroelectronics PWM Controller SOIC
- STMicroelectronics PWM Controller SOIC
- STMicroelectronics PWM Controller PDIP
- Renesas Electronics ISL6752AAZA PWM Controller 16V 16-Pin, QSOP
- Renesas Electronics PWM Controller 16V 16-Pin, QSOP
