STMicroelectronics 16-Pin, SOIC L5991D 5-Channel PWM Controller, 1000 kHz, 20V, Surface
- RS Stock No.:
- 380-044
- Mfr. Part No.:
- L5991D
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €10.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 960 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.448 | €12.24 | - |
| 50 - 120 | €2.23 | €11.15 | €10.90 |
| 125 + | €1.858 | €9.29 | €73.75 |
*price indicative
- RS Stock No.:
- 380-044
- Mfr. Part No.:
- L5991D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 1000kHz | |
| Product Type | PWM Controller | |
| Supply Current | 10mA | |
| Output Voltage | 5.07V | |
| Zero Power Detection | No | |
| Output Current | 1.5A | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 12V | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 20V | |
| Maximum Duty Cycle | 85% | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 1000kHz | ||
Product Type PWM Controller | ||
Supply Current 10mA | ||
Output Voltage 5.07V | ||
Zero Power Detection No | ||
Output Current 1.5A | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage 12V | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 20V | ||
Maximum Duty Cycle 85% | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 150°C | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 10mm | ||
Automotive Standard No | ||
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
Related links
- STMicroelectronics 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Through Hole
- Texas Instruments 16-Pin 1000 kHz Through Hole
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
