Texas Instruments UCC28056DBVT, PWM Controller, 36 V, 100 kHz 6-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-7637
Mfr. Part No.:
UCC28056DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

100 kHz

Start-up Supply Current

<46µA

Maximum Source Current

-120µA

Maximum Sink Current

120µA

Maximum Supply Current

2.2 mA

Zero Power Detection

Yes

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.05 x 1.75 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

36 V

COO (Country of Origin):
CN

Related links