onsemi 16-Pin, SOIC NCV1063AD100R2G 5-Channel PWM Controller, 100 kHz, 9V, Surface
- RS Stock No.:
- 185-9316
- Mfr. Part No.:
- NCV1063AD100R2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 6 units)*
€12.41
(exc. VAT)
€15.26
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 - 54 | €2.068 | €12.41 |
| 60 - 114 | €1.782 | €10.69 |
| 120 - 594 | €1.543 | €9.26 |
| 600 - 1194 | €1.358 | €8.15 |
| 1200 + | €1.237 | €7.42 |
*price indicative
- RS Stock No.:
- 185-9316
- Mfr. Part No.:
- NCV1063AD100R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 100kHz | |
| Output Voltage | 670V | |
| Output Current | 780mA | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 72% | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Current Mode | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Series | NCV | |
| Width | 4mm | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 100kHz | ||
Output Voltage 670V | ||
Output Current 780mA | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 72% | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Current Mode | ||
Standards/Approvals No | ||
Length 10mm | ||
Series NCV | ||
Width 4mm | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
Built−in 670 V MOSFET with RDS(on) of 11.4 Ω
Large Creepage Distance Between High−voltage Pins
Adjustable Peak Current up to 650 mA
Direct Feedback connection for non-isolated converter
Internal and Adjustable Over Power Protection (OPP) Circuit
Auto-Recovery Output Short Circuit Protection with Timer-Based Detection
Frequency Jittering (including during frequency foldback mode)
Current−Mode Fixed Frequency Operation – 60 or 100 kHz
Frequency Foldback Operation
Up to 12W output SMPS design capability
Safer and more robust design even with SMD packages
Increased design scalability
Simpler and lower cost Buck or Buck-Boost designs
Non dissipative proprietary technique to self protect the load
Provides more robust protection without worrying about the coupling of the aux winding
Better EMI Signature Over the Entire Operating Range
Ability to scale for efficiency or size
Improved efficiency at light load / Improved EMI over the entire load conditions
For any EV Battery powered low power design
Applications
EV Auxiliary Power Supply
End Products
On Board chargers
Traction Inverters
