Infineon 40-Pin, QFN IR35215MTRPBF 2-Channel PWM Controller, 2 MHz, Surface
- RS Stock No.:
- 219-6029
- Mfr. Part No.:
- IR35215MTRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
In Stock
- Plus 1,456 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €6.17 | €12.34 |
| 10 - 18 | €5.675 | €11.35 |
| 20 - 48 | €5.305 | €10.61 |
| 50 - 98 | €4.94 | €9.88 |
| 100 + | €4.56 | €9.12 |
*price indicative
- RS Stock No.:
- 219-6029
- Mfr. Part No.:
- IR35215MTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 2MHz | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Series | IR35215 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 2MHz | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Series IR35215 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IR35215 is a dual loop, digital, multi-phase buck controller designed for CPU voltage regulation - it can support up to 8 phases and allows flexible phase assignment between the two loops. The IR35215 can be configured to enter 1 or 2-phase operation and Active diode emulation mode automatically or by command. The IR35215 offers digitally programmable load line thereby eliminating the need for any external load line setting component. The controller is designed to work with integrated and DCR current sense power stages and provides accurate input and output current reporting.
Digitally programmable load line - no external components are needed to set the load line
Infineon Adaptive Transient Algorithm (ATA) on both loops minimizes output bulk capacitors and system cost
Auto-phase detection with PID coefficient auto-scaling
I2C/SMBus/PMBus system Interface for reporting of temperature, voltage, current and power telemetry for both loops
