Texas Instruments 10-Pin, MSOP LM5022MM/NOPB 5-Channel PWM Controller, 2 MHz, 60V, Surface
- RS Stock No.:
- 121-8257
- Mfr. Part No.:
- LM5022MM/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€4,868.00
(exc. VAT)
€5,988.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €4.868 | €4,868.00 |
*price indicative
- RS Stock No.:
- 121-8257
- Mfr. Part No.:
- LM5022MM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 2MHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 1.8mA | |
| Supply Current | 4mA | |
| Output Voltage | 40V | |
| Output Current | 1.2A | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | MSOP | |
| Maximum Supply Voltage | 60V | |
| Pin Count | 10 | |
| Maximum Duty Cycle | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| PWM Controller Type | Low Side | |
| Height | 860μm | |
| Series | LM | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 2MHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 1.8mA | ||
Supply Current 4mA | ||
Output Voltage 40V | ||
Output Current 1.2A | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type MSOP | ||
Maximum Supply Voltage 60V | ||
Pin Count 10 | ||
Maximum Duty Cycle 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
PWM Controller Type Low Side | ||
Height 860μm | ||
Series LM | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Related links
- Texas Instruments 10-Pin 2 MHz Surface
- Texas Instruments 10-Pin 600 kHz Surface
- Texas Instruments 10-Pin 600 kHz Surface
- Texas Instruments 5-Pin 1400 kHz Surface
- Texas Instruments 16-Pin 100 kHz Through Hole
- Texas Instruments 28-Pin 540 kHz Surface Zero Power Detection
- Microchip 8-Pin 1 MHz Surface
- Microchip 8-Pin 1 MHz Surface
