Infineon 8-Pin, PG-DSO-8 ICC80QSGXUMA1 PWM Controller, 23V, Surface Zero Power Detection
- RS Stock No.:
- 260-1180
- Mfr. Part No.:
- ICC80QSGXUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1180
- Mfr. Part No.:
- ICC80QSGXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 30μA | |
| Supply Current | 2mA | |
| Output Voltage | 26V | |
| Zero Power Detection | Yes | |
| Mount Type | Surface | |
| Package Type | PG-DSO-8 | |
| Pin Count | 8 | |
| Topology | Flyback | |
| Maximum Supply Voltage | 23V | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Voltage Mode Control | |
| Maximum Operating Temperature | 150°C | |
| Series | ICC80QSG | |
| Length | 6mm | |
| Width | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PWM Controller | ||
Start-up Supply Current 30μA | ||
Supply Current 2mA | ||
Output Voltage 26V | ||
Zero Power Detection Yes | ||
Mount Type Surface | ||
Package Type PG-DSO-8 | ||
Pin Count 8 | ||
Topology Flyback | ||
Maximum Supply Voltage 23V | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Voltage Mode Control | ||
Maximum Operating Temperature 150°C | ||
Series ICC80QSG | ||
Length 6mm | ||
Width 5mm | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon fly back controller is tailored for battery charger application to meet the required performance. It has Quasi-resonant mode (QRM) operation with continuous conduction mode (CCM)-prevention and valley switching discontinuous conduction mode (DCM) in mid to light load. It is also suited for adapter, printer, PC, TV, monitor, set-top box, audio amplifier applications up to 130 W.
Supports on/off control with external pull-down signal
Soft start to reduce component stress during turn-on
External start-up circuit control signal
Related links
- Infineon 8-Pin 23V, Surface Zero Power Detection
- Infineon 8-Pin 250 kHz Surface Zero Power Detection
- Infineon 8-Pin 250 kHz Surface Zero Power Detection
- STMicroelectronics 16-Pin 300 kHz Surface Zero Power Detection
- STMicroelectronics 16-Pin 300 kHz Surface Zero Power Detection
- Infineon 8-Pin 65 kHz Surface Zero Power Detection
- Texas Instruments 28-Pin 540 kHz Surface Zero Power Detection
- Texas Instruments 24-Pin 1 MHz Surface Zero Power Detection
