onsemi 10-Pin, MSOP-10 NCP12711ADNR2G frequency peak current mode PWM Controller, 30 kHz, 45V

Subtotal (1 reel of 4000 units)*

€2,756.00

(exc. VAT)

€3,388.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.689€2,756.00

*price indicative

RS Stock No.:
284-9011
Mfr. Part No.:
NCP12711ADNR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

frequency peak current mode PWM Controller

Maximum Switching Frequency

30kHz

Start-up Supply Current

35mA

Supply Current

35mA

Package Type

MSOP-10

Maximum Supply Voltage

45V

Pin Count

10

Standards/Approvals

RoHS

Series

NCP12711

Automotive Standard

No

The ON Semiconductor fixed frequency peak current mode PWM controller containing all of the features necessary for implementing single−ended power converter topologies. The device operates from 4 V to 45 V without auxiliary winding and within its thermal capabilities. The controller contains a programmable oscillator capable of operating from 100 kHz to 1 MHz and integrates slope compensation to prevent subharmonic oscillations.

Internal over power protection

Adjustable soft start on peak current and frequency

Programmable input voltage UVLO with hysteresis

Shutdown threshold for external disable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy