Texas Instruments 16-Pin, PDIP UC2825N 2-Channel PWM Controller, 1000 kHz, 125V, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€40.15

(exc. VAT)

€49.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€8.03€40.15
10 - 20€6.986€34.93
25 +€6.288€31.44

*price indicative

Packaging Options:
RS Stock No.:
620-0436
Mfr. Part No.:
UC2825N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000kHz

Product Type

PWM Controller

Output Voltage

5.2V

Supply Current

4mA

Output Current

1.5A

Zero Power Detection

No

Number of Outputs

2

Mount Type

Through Hole

Minimum Supply Voltage

-55V

Package Type

PDIP

Maximum Supply Voltage

125V

Pin Count

16

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

80%

Maximum Operating Temperature

85°C

PWM Controller Type

Current Mode

Height

4.57mm

Standards/Approvals

No

Width

6.35mm

Length

19.3mm

Series

UC

Automotive Standard

No

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller

Primary-Side Regulation

Peak Power Mode

Low Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy