Texas Instruments 8-Pin, SOIC UCC3808D-2 2-Channel PWM Controller, 1000 kHz, 15V, Surface
- RS Stock No.:
- 661-5910
- Mfr. Part No.:
- UCC3808D-2
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-5910
- Mfr. Part No.:
- UCC3808D-2
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 1000 kHz | |
| Maximum Supply Voltage | 15 V | |
| Mount Type | Surface | |
| Zero Power Detection | No | |
| Automotive Standard | No | |
| Height | 1.58 mm | |
| Length | 4.9 mm | |
| Maximum Duty Cycle | 50 % | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 3.9 V | |
| Output Current | 1 A | |
| Output Voltage | 5.2 V | |
| PWM Controller Type | Current Mode | |
| Series | UCC | |
| Standards/Approvals | EN 61340-5-1 | |
| Supply Current | 4 mA | |
| Width | 3.91 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 1000 kHz | ||
Maximum Supply Voltage 15 V | ||
Mount Type Surface | ||
Zero Power Detection No | ||
Automotive Standard No | ||
Height 1.58 mm | ||
Length 4.9 mm | ||
Maximum Duty Cycle 50 % | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 3.9 V | ||
Output Current 1 A | ||
Output Voltage 5.2 V | ||
PWM Controller Type Current Mode | ||
Series UCC | ||
Standards/Approvals EN 61340-5-1 | ||
Supply Current 4 mA | ||
Width 3.91 mm | ||
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Related links
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz, Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
