Texas Instruments 8-Pin, SOIC 2-Channel PWM Controller, 1000 kHz, 125V, Surface
- RS Stock No.:
- 145-6677
- Mfr. Part No.:
- UCC28084D
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-6677
- Mfr. Part No.:
- UCC28084D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 1000kHz | |
| Output Voltage | 5.2V | |
| Supply Current | 4mA | |
| Output Current | 1A | |
| Zero Power Detection | No | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -55V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 125V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| Maximum Operating Temperature | 85°C | |
| PWM Controller Type | Current Mode | |
| Standards/Approvals | EN 61340-5-1 | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Series | UCC | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 1000kHz | ||
Output Voltage 5.2V | ||
Supply Current 4mA | ||
Output Current 1A | ||
Zero Power Detection No | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage -55V | ||
Package Type SOIC | ||
Maximum Supply Voltage 125V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
Maximum Operating Temperature 85°C | ||
PWM Controller Type Current Mode | ||
Standards/Approvals EN 61340-5-1 | ||
Width 3.91mm | ||
Length 4.9mm | ||
Series UCC | ||
Height 1.58mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
PWM Controllers 1MHz, UCC28xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Related links
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
