onsemi 8-Pin, SOP FAN6300HMY 5-Channel PWM Controller, 190 kHz, 30V, Surface
- RS Stock No.:
- 739-6074
- Mfr. Part No.:
- FAN6300HMY
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 2,335 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.886 | €4.43 | - |
| 50 - 95 | €0.746 | €3.73 | 15% |
| 100 + | €0.58 | €2.90 | 34% |
*price indicative
- RS Stock No.:
- 739-6074
- Mfr. Part No.:
- FAN6300HMY
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 190kHz | |
| Start-up Supply Current | 1.5mA | |
| Supply Current | 4mA | |
| Output Voltage | 7.5V | |
| Output Current | 150mA | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Topology | Flyback | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 190kHz | ||
Start-up Supply Current 1.5mA | ||
Supply Current 4mA | ||
Output Voltage 7.5V | ||
Output Current 150mA | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 8 | ||
Topology Flyback | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
