onsemi 8-Pin, SOP FAN7602CMX PWM Controller, 73 kHz, 25V, Surface
- RS Stock No.:
- 772-8871
- Mfr. Part No.:
- FAN7602CMX
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€2.64
(exc. VAT)
€3.25
(inc. VAT)
Temporarily out of stock
- 1,140 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.264 | €2.64 |
*price indicative
- RS Stock No.:
- 772-8871
- Mfr. Part No.:
- FAN7602CMX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 73kHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 250μA | |
| Output Voltage | 2.5V | |
| Supply Current | 1mA | |
| Zero Power Detection | No | |
| Output Current | 450mA | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 25V | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Current Mode | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Series | FAN7602C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 73kHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 250μA | ||
Output Voltage 2.5V | ||
Supply Current 1mA | ||
Zero Power Detection No | ||
Output Current 450mA | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Supply Voltage 25V | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Current Mode | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Series FAN7602C | ||
Automotive Standard No | ||
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
