onsemi 8-Pin, SOP PWM Controller, 73 kHz, 25V, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-1619
Mfr. Part No.:
FAN7602CMX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

73kHz

Product Type

PWM Controller

Start-up Supply Current

250μA

Supply Current

1mA

Output Voltage

2.5V

Output Current

450mA

Zero Power Detection

No

Number of Outputs

1

Mount Type

Surface

Package Type

SOP

Pin Count

8

Maximum Supply Voltage

25V

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

80%

PWM Controller Type

Current Mode

Maximum Operating Temperature

150°C

Series

FAN7602C

Height

1.5mm

Length

5mm

Width

4mm

Standards/Approvals

RoHS

Automotive Standard

No

Flyback & Forward PWM Controllers, Fairchild Semiconductor


Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor


The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.

All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy