onsemi 8-Pin, SOIC UC3842BD1G PWM Controller, 500 kHz, 15V, Surface
- RS Stock No.:
- 805-2848
- Mfr. Part No.:
- UC3842BD1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-2848
- Mfr. Part No.:
- UC3842BD1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500 kHz | |
| Maximum Supply Voltage | 15 V | |
| Mount Type | Surface | |
| Zero Power Detection | No | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Duty Cycle | 96 % | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 7 V | |
| Output Current | 1 A | |
| Output Voltage | 4.95 V, 5.05 V | |
| PWM Controller Type | Current Mode | |
| Series | UC3842B | |
| Standards/Approvals | JEDEC JESD22-A114B, JESD78, JESD22-A115-A | |
| Start-up Supply Current | 300 μA | |
| Supply Current | 17 mA | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500 kHz | ||
Maximum Supply Voltage 15 V | ||
Mount Type Surface | ||
Zero Power Detection No | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Duty Cycle 96 % | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 7 V | ||
Output Current 1 A | ||
Output Voltage 4.95 V, 5.05 V | ||
PWM Controller Type Current Mode | ||
Series UC3842B | ||
Standards/Approvals JEDEC JESD22-A114B, JESD78, JESD22-A115-A | ||
Start-up Supply Current 300 μA | ||
Supply Current 17 mA | ||
Width 4 mm | ||
