Texas Instruments 28-Pin, HTSSOP LM5046MH/NOPB 5-Channel PWM Controller, 540 kHz, 100V, Surface Zero Power Detection
- RS Stock No.:
- 811-5661
- Mfr. Part No.:
- LM5046MH/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-5661
- Mfr. Part No.:
- LM5046MH/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 540kHz | |
| Start-up Supply Current | 80mA | |
| Supply Current | 4.6mA | |
| Output Voltage | 40V | |
| Zero Power Detection | Yes | |
| Output Current | 1.2A | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Minimum Supply Voltage | 14V | |
| Maximum Supply Voltage | 100V | |
| Pin Count | 28 | |
| Maximum Duty Cycle | 88% | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Low Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.7mm | |
| Series | LM | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 540kHz | ||
Start-up Supply Current 80mA | ||
Supply Current 4.6mA | ||
Output Voltage 40V | ||
Zero Power Detection Yes | ||
Output Current 1.2A | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Minimum Supply Voltage 14V | ||
Maximum Supply Voltage 100V | ||
Pin Count 28 | ||
Maximum Duty Cycle 88% | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Low Side | ||
Maximum Operating Temperature 125°C | ||
Length 9.7mm | ||
Series LM | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Automotive Standard No | ||
PWM Controllers 2MHz and Higher, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Related links
- Texas Instruments 28-Pin 540 kHz Surface Zero Power Detection
- STMicroelectronics 16-Pin 300 kHz Surface Zero Power Detection
- STMicroelectronics 16-Pin 300 kHz Surface Zero Power Detection
- Infineon 8-Pin 65 kHz Surface Zero Power Detection
- Texas Instruments 24-Pin 1 MHz Surface Zero Power Detection
- Texas Instruments 24-Pin 1 MHz Surface Zero Power Detection
- Intersil 24-Pin 1.5 MHz Surface Zero Power Detection
- Renesas Electronics 12-Pin 500 MHz Surface Zero Power Detection
