STMicroelectronics 8-Pin, PDIP PWM Controller, 500 kHz, 36V, Through Hole
- RS Stock No.:
- 919-6478
- Mfr. Part No.:
- UC3842BN
- Manufacturer:
- STMicroelectronics
Add 500 more to save €17.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€19.60
(exc. VAT)
€24.10
(inc. VAT)
- Plus 50 left, shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.392 | €19.60 | - |
| 500 - 1200 | €0.357 | €17.85 | €17.50 |
| 1250 + | €0.298 | €14.90 | €117.50 |
*price indicative
- RS Stock No.:
- 919-6478
- Mfr. Part No.:
- UC3842BN
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 500kHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 500μA | |
| Output Voltage | 13.5V | |
| Supply Current | 17mA | |
| Zero Power Detection | No | |
| Output Current | 1A | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 7V | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Maximum Duty Cycle | 100% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Current Mode | |
| Series | UC3842B | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Length | 10.92mm | |
| Height | 3.32mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 500kHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 500μA | ||
Output Voltage 13.5V | ||
Supply Current 17mA | ||
Zero Power Detection No | ||
Output Current 1A | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 7V | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Maximum Duty Cycle 100% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Current Mode | ||
Series UC3842B | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Length 10.92mm | ||
Height 3.32mm | ||
Automotive Standard No | ||
PWM Controllers, STMicroelectronics
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
Related links
- STMicroelectronics 8-Pin 500 kHz Through Hole
- onsemi 8-Pin 500 kHz Through Hole
- onsemi 8-Pin 500 kHz Through Hole
- onsemi 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz, Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
