STMicroelectronics 8-Pin, PDIP UC2845BN PWM Controller, 500 kHz, Through Hole
- RS Stock No.:
- 168-6829
- Mfr. Part No.:
- UC2845BN
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6829
- Mfr. Part No.:
- UC2845BN
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 1 | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500 kHz | |
| Mount Type | Through Hole | |
| Height | 3.32 mm | |
| Length | 10.92 mm | |
| Maximum Duty Cycle | 50 % | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Output Current | 1 A | |
| PWM Controller Type | Current Mode | |
| Width | 6.6 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500 kHz | ||
Mount Type Through Hole | ||
Height 3.32 mm | ||
Length 10.92 mm | ||
Maximum Duty Cycle 50 % | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Output Current 1 A | ||
PWM Controller Type Current Mode | ||
Width 6.6 mm | ||
- COO (Country of Origin):
- MY
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
Related links
- STMicroelectronics 8-Pin 500 kHz, Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- onsemi 8-Pin 500 kHz, Through Hole
- Texas Instruments 8-Pin 500 kHz, Through Hole
- onsemi 8-Pin 500 kHz, Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
