Texas Instruments 18-Pin, SOIC 2-Channel PWM Controller, 650 kHz, 35V, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-3445
Mfr. Part No.:
UC3526ADW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

650kHz

Product Type

PWM Controller

Output Voltage

5.2V

Supply Current

4mA

Zero Power Detection

No

Output Current

100mA

Number of Outputs

2

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

18

Maximum Supply Voltage

35V

Minimum Operating Temperature

0°C

Maximum Duty Cycle

49%

Maximum Operating Temperature

70°C

PWM Controller Type

Voltage Mode

Standards/Approvals

No

Series

UC

Height

2.35mm

Length

11.62mm

Width

7.52mm

Automotive Standard

No

Flyback Controller, Voltage Control, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller

Primary-Side Regulation

Peak Power Mode

Low Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy