RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser, 5 Rings 88 mm, 482.6 mm
- RS Stock No.:
- 749-252
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€9.66
(exc. VAT)
€11.88
(inc. VAT)
Temporarily out of stock
- 68 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.66 |
*price indicative
- RS Stock No.:
- 749-252
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Rack | |
| Sub Type | Cable Rack | |
| For Use With | Cable Organiser | |
| Orientation | Horizontal | |
| Material | Steel | |
| Rack Unit | 2U | |
| Number of Rings | 5 | |
| Length | 482.6mm | |
| Standards/Approvals | RoHS | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Rack | ||
Sub Type Cable Rack | ||
For Use With Cable Organiser | ||
Orientation Horizontal | ||
Material Steel | ||
Rack Unit 2U | ||
Number of Rings 5 | ||
Length 482.6mm | ||
Standards/Approvals RoHS | ||
Height 88mm | ||
- COO (Country of Origin):
- TR
RS PRO 2U Horizontal Cable Rack
The RS PRO 2U Horizontal Cable Rack is designed to efficiently organise and manage cables in a variety of settings. Constructed from Durable steel, this cable rack is Ideal for use in server rooms and data centres, providing a robust solution for cable management.
Features and Benefits
Steel Construction: Ensures durability and long-lasting performance.
Horizontal Orientation: Facilitates easy access and organisation of cables.
2U Rack Unit: Compatible with standard rack systems for seamless integration.
Five Cable Rings: Provides ample space for cable organisation and separation.
RoHS Compliant: Meets environmental and safety standards.
Horizontal Orientation: Facilitates easy access and organisation of cables.
2U Rack Unit: Compatible with standard rack systems for seamless integration.
Five Cable Rings: Provides ample space for cable organisation and separation.
RoHS Compliant: Meets environmental and safety standards.
Applications
Data Centres
Server Rooms
Telecommunications
Network Closets
Server Rooms
Telecommunications
Network Closets
Additional Information
Complies with RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 88 mm, 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 44 mm, 482.6 mm
- HellermannTyton Connectivity Steel Cable Management Ring Cable Organiser 77 mm, 480mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 254 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 44 mm, 254 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 22 mm, 254 mm
