RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 22 mm, 254 mm
- RS Stock No.:
- 749-261
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.42 |
*price indicative
- RS Stock No.:
- 749-261
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Rack | |
| Sub Type | Cable Rack | |
| For Use With | Cable Organiser | |
| Orientation | Horizontal | |
| Material | Steel | |
| Rack Unit | 0.5U | |
| Height | 22mm | |
| Length | 254mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Rack | ||
Sub Type Cable Rack | ||
For Use With Cable Organiser | ||
Orientation Horizontal | ||
Material Steel | ||
Rack Unit 0.5U | ||
Height 22mm | ||
Length 254mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 1/2 U Steel Cable Rack 254 mm
The RS PRO 1/2 U Steel Cable Rack is designed to efficiently manage and organise cables in various industrial and commercial settings. With a robust steel construction, this cable rack ensures durability and reliability, making it Ideal for maintaining a tidy and safe environment.
Features and Benefits
Steel Construction: Provides strength and durability for long-term use.
Horizontal Orientation: Facilitates easy access and organisation of cables.
Compact Design: 1/2 U size allows for efficient use of space in racks.
RoHS Compliant: Meets environmental and safety standards.
Horizontal Orientation: Facilitates easy access and organisation of cables.
Compact Design: 1/2 U size allows for efficient use of space in racks.
RoHS Compliant: Meets environmental and safety standards.
Applications
Data Centres
Telecommunications
Industrial Control Panels
Server Rooms
Telecommunications
Industrial Control Panels
Server Rooms
Additional Information
Height: 22 mm
Length: 254 mm
Material: Steel
Standards: RoHS compliant
Orientation: Horizontal
Length: 254 mm
Material: Steel
Standards: RoHS compliant
Orientation: Horizontal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 44 mm, 254 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 254 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 44 mm, 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 482.6 mm
- RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 88 mm, 482.6 mm
- APC Mild Steel Cable Organiser Cable Management Accessory for Use with Server Rack 1.86 m, 95mm
- Rittal Steel Cable Organiser Cable Management Panel, 482.6mm
