APC Steel Cable Organiser Cable Management Accessory for Use with Server Rack
- RS Stock No.:
- 238-7205
- Mfr. Part No.:
- ER7DCM
- Manufacturer:
- APC
Subtotal (1 unit)*
€30.29
(exc. VAT)
€37.26
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.29 |
*price indicative
- RS Stock No.:
- 238-7205
- Mfr. Part No.:
- ER7DCM
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Sub Type | Cable Management Accessory | |
| Product Type | Cable Organiser | |
| For Use With | Server Rack | |
| Material | Steel | |
| Rack Unit | 1U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Sub Type Cable Management Accessory | ||
Product Type Cable Organiser | ||
For Use With Server Rack | ||
Material Steel | ||
Rack Unit 1U | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC easy rack cable manager has 1U size and it is mercury free.
Colour is black
Related links
- APC Mild Steel Cable Organiser Cable Management Accessory for Use with Server Rack 1.86 m, 95mm
- APC Mild Steel Cable Organiser Cable Management Accessory for Use with Server Rack 44.5 mm, 483mm
- APC Mild Steel Cable Organiser Cable Organiser for Use with Server Rack
- nVent SCHROFF Steel Cable Organiser Cable Management Ring for Use with 19 in Cabinet 30mm
- Rittal Steel Cable Organiser Cable Management Panel, 482.6mm
- RS PRO Steel Cable Organiser Cable Management Panel for Use with Cables 280 mm, 89mm
- Rittal Steel Cable Organiser Cable Support for Use with Cable Bundle
- Rittal Steel Cable Organiser Cable Organiser for Use with Cable Bundle
