Rittal Steel Cable Tidy Punched Section for Use with IW, PC, AX Series, VX, VX SE 600 mm, 600mm
- RS Stock No.:
- 187-6582
- Mfr. Part No.:
- 8619720
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€72.79
(exc. VAT)
€89.53
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.79 | €18.198 |
*price indicative
- RS Stock No.:
- 187-6582
- Mfr. Part No.:
- 8619720
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Tidy | |
| Sub Type | Punched Section | |
| For Use With | IW, PC, AX Series, VX, VX SE | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 600mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Tidy | ||
Sub Type Punched Section | ||
For Use With IW, PC, AX Series, VX, VX SE | ||
Material Steel | ||
Standards/Approvals No | ||
Width 600mm | ||
Height 600mm | ||
- COO (Country of Origin):
- DE
Rittal Cable Tidy, 600 (Door) mm Width, Steel - 8619720
This Rittal Cable Tidy is a steel punched section designed specifically for cable management. With a width of 600mm, this product is ideal for organizing and securing cables in high-traffic areas. The punched section features a mounting flange that allows for easy installation on tubular door frames.
Features & Benefits
• Made of durable steel for long-lasting performance
• Punched section design with mounting flange for easy installation
• Suitable for attaching cable ducts, conduit holders, and other equipment on the door
• Zinc-plated surface finish for corrosion resistance
• Compatible with various enclosure types such as VX, TS, SE, and AX
• Can be installed on tubular door frames, identical punched sections, or interior installation rails
• Pack includes assembly parts for convenience
• Versatile application options for customisation of enclosure height and width
Applications
• Ideal for use in industrial automation, electronics, electrical, and mechanical industries
• Suitable for organizing and securing cables in high-traffic areas
• Suitable for attaching cable ducts and conduit holders in enclosures
• Can be used for customizing enclosure configurations and organizing equipment on doors
Can it be used to attach cable ducts and conduit holders?
Yes, it is designed for attaching cable ducts, conduit holders, and equipment on the door.
Will it fit various enclosure types?
Yes, it is compatible with enclosure types such as VX, TS, SE, and AX.
Is it suitable for customisation of enclosure height and width?
Yes, it can be used to customise enclosure configurations for specific requirements.
Related links
- Rittal Sheet Steel Cable Tidy Punched Section for Use with IW PC VX 800 mm, 80mm
- Rittal Steel Cable Tidy Punched Section for Use with Tubular Door Frame VX TS 400mm
- Rittal Steel Cable Tidy Punched Section for Use with AX TS 900mm
- Rittal Steel Cable Tidy Punched Section for Use with Tubular Door Frame VX SE 500mm
- Rittal Steel Cable Tidy Punched Section for Use with SE TS 1m
- Rittal VX Series Sheet Steel Sliding 600mm W VX, VX IT
- Rittal TS Series Sheet Steel Support Strip 340 mm L For Use With TP SE VX, CM
- Rittal TS Series Sheet Steel Support Strip 440 mm L For Use With TP TS SE, VX
