Rittal VX Series Steel Sliding, 600 mm H, 600mm W, for Use with VX SE Series, VX, VX IT

Subtotal (1 unit)*

€14.23

(exc. VAT)

€17.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.23

*price indicative

RS Stock No.:
226-3194
Mfr. Part No.:
8001239
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Panel

Panel Type

Sliding

Series

VX

Width

600mm

Height

600mm

Material

Steel

For Use With

VX SE Series, VX, VX IT

The Rittal VX series sliding panel for VX, VX IT, VX SE type enclosure. It is used for variable compensation in the base area.

Made from sheet steel material

Zinc plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy