Rittal Plastic Brush Strip Brush Strip for Use with Conductors, Cable Sections
- RS Stock No.:
- 230-5000
- Mfr. Part No.:
- 7825375
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€106.75
(exc. VAT)
€131.30
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.75 |
*price indicative
- RS Stock No.:
- 230-5000
- Mfr. Part No.:
- 7825375
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Brush Strip | |
| Product Type | Brush Strip | |
| For Use With | Conductors, Cable Sections | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Brush Strip | ||
Product Type Brush Strip | ||
For Use With Conductors, Cable Sections | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Brush Strip, Plastic Material, 1m Length - 7825375
Is your industrial enclosure a bit draughty? Stem unwanted airflow with this brush strip from Rittal. By restricting the movement of air, you help prevent recirculation for superior cooling efficiency. This handy product includes cut-outs for convenient cable management and routing on the side, rear, roof or door of a panel. Its offset configuration ensures a tight seal, even when you're dealing with many conductors.
Features & Benefits
• Made from plastic for resistance to corrosion and wear
• Flame-retardant for safety in the event of a fire
• Pack includes left and right-hand strip versions to best suit your needs
Applications
• Packaging and storage facilities
• Industrial automation
• Electronics manufacturing
• Food and beverage industries
Do I need to buy a special panel for this brush strip?
No, this versatile product is compatible with various metal panels, doors and base plates ranging in thickness between 1.5 and 2mm.
Related links
- Rittal Aluminium Conductors
- nVent SCHROFF Nylon Brush Strip Brush Strip for Use with NOVASTAR 19 in Cabinet 2.14 m, 553mm
- RS PRO Black Aluminium 45 mm
- APC Steel Cable Organiser Brush Strip for Use with InfraStruXure 15 mm, 483mm
- RS PRO Black Aluminium 75 mm
- Schneider Electric Brush Strip Cable Entry Panel
- nVent SCHROFF Aluminium Cable Management Panel Brush Strip for Use with Ducting 43.6 mm 43.6mm
- Rittal TS Series Polyvinyl Chloride Cable Duct for Use with Mounting Plates Enclosure Sections
