Schneider Electric Brush Strip Cable Entry Panel

Subtotal (1 unit)*

€52.20

(exc. VAT)

€64.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.20

*price indicative

RS Stock No.:
276-9048
Mfr. Part No.:
VDI6615
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Brush Strip

Sub Type

Cable Entry Panel

Rack Unit

1U

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric 19 inch patch cord guiding panel to manage patch cords in the rack. 4 rings make it possible to organize and maintain the 24 cords. The panel is recessed inside the rack.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy