Rittal Steel Cable Tray Cable Tray for Use with TE 8000 Series, VX IT Series
- RS Stock No.:
- 230-5207
- Mfr. Part No.:
- 5302043
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€95.61
(exc. VAT)
€117.60
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.61 |
*price indicative
- RS Stock No.:
- 230-5207
- Mfr. Part No.:
- 5302043
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Cable Tray | |
| Product Type | Cable Tray | |
| For Use With | TE 8000 Series, VX IT Series | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Cable Tray | ||
Product Type Cable Tray | ||
For Use With TE 8000 Series, VX IT Series | ||
Material Steel | ||
Standards/Approvals No | ||
The Rittal cable tray for protected cable routing between the front and rear installation area.
Zinc plated surface finish
Made from sheet steel material
Related links
- Rittal Sheet Steel Cable Ducting Support Cable Duct for Use with TE 8000 Series, VX IT Series
- Rittal Sheet Steel Cable Ducting Support Cable Duct for Use with VX IT Series, TE 8000 Series
- Rittal Sheet Steel Cable Tidy Punched Section for Use with IW PC VX 800 mm, 80mm
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 75 mm L for Use with VX VX IT
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 237.5 mm L for Use with VX SE Series
- Rittal Sheet Steel Zinc Plated Gland Plate 237.5 mm L for Use with VX SE Series VX
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 275 mm L for Use with VX SE Series VX
- Rittal Sheet Steel Zinc Plated Gland Plate Enclosure Gland Plate 275 mm L for Use with VX SE Series VX
