Rittal Steel Cable Management Panel Punched Section for Use with Enclosures
- RS Stock No.:
- 263-3790
- Mfr. Part No.:
- 8612000
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€142.13
(exc. VAT)
€174.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €142.13 | €35.533 |
*price indicative
- RS Stock No.:
- 263-3790
- Mfr. Part No.:
- 8612000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Management Panel | |
| Sub Type | Punched Section | |
| For Use With | Enclosures | |
| Material | Steel | |
| Standards/Approvals | GOST, RoHS | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Management Panel | ||
Sub Type Punched Section | ||
For Use With Enclosures | ||
Material Steel | ||
Standards/Approvals GOST, RoHS | ||
- COO (Country of Origin):
- DE
The Rittal TS series punched section with mounting flange used for universal skeleton structures or partial assembly. It can be simply located into the punching's and secure.
Zinc plated surface finish
Made from sheet steel material
Related links
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Enclosures
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Individual Interior
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of the
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of
