Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure
- RS Stock No.:
- 187-9120
- Mfr. Part No.:
- 8617130
- Manufacturer:
- Rittal
Subtotal (4 units, in packs of 4)*
€81.39
(exc. VAT)
€100.11
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.39 | €20.348 |
*price indicative
- RS Stock No.:
- 187-9120
- Mfr. Part No.:
- 8617130
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Punched Section | |
| Product Type | Cable Management Panel | |
| For Use With | Individual Interior Installation of the Enclosure Frame, Variable, VX25 Baying Enclosure System | |
| Material | Sheet Steel | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Punched Section | ||
Product Type Cable Management Panel | ||
For Use With Individual Interior Installation of the Enclosure Frame, Variable, VX25 Baying Enclosure System | ||
Material Sheet Steel | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 600mm | ||
- COO (Country of Origin):
- DE
Rittal Cable Management Panel, 23 x 64 mm, Sheet Steel - 8617130
This cable management panel by Rittal is designed for efficient cable organisation. It features a punched section with mounting flange, made of sheet steel, to fit into the VX25 baying enclosure system. With a focus on interior installation frame, this product offers a high-traffic cable panel solution. The panel is designed to meet the needs of automation industries. Created for easy installation and maintenance, it is a reliable solution for organising cables in various applications.
Features & Benefits
• Punched section with mounting flange for VX25 baying enclosure system
• Sheet steel construction for durability and strength
• Designed for individual interior installation of the enclosure frame
• High-traffic cable panel for efficient cable organisation
• Assembly parts included for easy installation and setup
Applications
• Ideal for use with the VX25 baying enclosure system
• Suitable for interior installation of the enclosure frame
Will it fit into the VX25 baying enclosure system?
Yes, the cable management panel is designed to fit the VX25 baying enclosure system.
Can it be used for interior installation of the enclosure frame?
Yes, it is specifically designed for individual interior installation of the enclosure frame.
Is it suitable for high-traffic cable panel applications?
Yes, this product is designed to offer efficient cable organisation for high-traffic environments.
Does it come with all necessary assembly parts?
Yes, it includes all required assembly parts for easy installation.
Will it provide a reliable cable management solution for various industries?
Yes, this product is a reliable solution for cable organisation in automation, electronics, electrical, and mechanical industries.
Related links
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System, Individual Interior
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of the
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the Enclosure
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Enclosures
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with Variable
- Rittal Sheet Steel Cable Management Panel Punched Section for Use with VX25 Baying Enclosure System
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of
- Rittal Stainless Steel Cable Management Panel Punched Section for Use with Individual Interior Installation of the
