nVent SCHROFF Steel Cable Entry Panel for Use with Server Cabinet 43.6 mm, 150 mm, 32mm

Subtotal (1 unit)*

€53.67

(exc. VAT)

€66.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.67

*price indicative

RS Stock No.:
269-8551
Mfr. Part No.:
20118-758
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Cable Entry Panel

For Use With

Server Cabinet

Material

Steel

Width

32mm

Standards/Approvals

E309439 UL 60950-1 E309439 CSA-C22.2 No. 60950-1 FCC CE RoHS REACH

Length

150mm

Height

43.6mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The nVent SCHROFF cable ducting apparatus for smart cable management.

Front panel

Material steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy