nVent SCHROFF Steel Cable Entry Panel for Use with Cabinet 600 mm, 589 mm, 553mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-8553
Mfr. Part No.:
20118-797
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Cable Entry Panel

For Use With

Cabinet

Material

Steel

Length

589mm

Height

600mm

Width

553mm

Standards/Approvals

IEC 60297-3-100 IE 60529 DIN EN 50178 / VDE 0160

RoHS Status: Exempt

COO (Country of Origin):
FR
The nVent SCHROFF cable ducting for nova star and euro rack to cover the opening on shortened doors or rear panels.

Rack height 4 U

Material steel

With black brush strip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy