Rittal Steel Cable Entry Panel Cable Entry Panel for Use with Connector Grommets, Cable Entry Grommets, 80mm
- RS Stock No.:
- 187-6587
- Mfr. Part No.:
- 8619801
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€60.01
(exc. VAT)
€73.81
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.01 | €30.005 |
*price indicative
- RS Stock No.:
- 187-6587
- Mfr. Part No.:
- 8619801
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Entry Panel | |
| Sub Type | Cable Entry Panel | |
| For Use With | Connector Grommets, Cable Entry Grommets | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | IEC 60 529 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Entry Panel | ||
Sub Type Cable Entry Panel | ||
For Use With Connector Grommets, Cable Entry Grommets | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals IEC 60 529 | ||
For cable entry grommets and connector grommets, may be exchanged for segments of the divided gland plates supplied as standard.
Related links
- Rittal Sheet Steel Cable Entry Panel Cable Entry Panel for Use with Connector Grommets 6mm
- Rittal Sheet Steel Cable Entry Panel Cable Entry Panel for Use with Cable Entry Grommets 1m
- Rittal Sheet Steel Cable Entry Panel Cable Entry Panel for Use with Cable Entry Grommets 120mm
- RS PRO Steel Cable Entry Panel Cable Entry Panel for Use with 1U Rack Unit
- RS PRO Steel Cable Entry Panel Cable Entry Panel for Use with 2U Rack Unit
- nVent SCHROFF Steel Cable Entry Panel Cable Entry Panel for Use with Novastar and Eurorack 370 mm 370mm
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Server Rack 483 mm, 44mm
- StarTech.com Steel Cable Entry Panel Cable Lacing Bar for Use with Racks 11 mm 104mm
