StarTech.com Steel Cable Management Ring Cable Hook for Use with Cables
- RS Stock No.:
- 280-4562
- Distrelec Article No.:
- 302-31-241
- Mfr. Part No.:
- CMVER40UD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€120.07
(exc. VAT)
€147.69
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.07 |
*price indicative
- RS Stock No.:
- 280-4562
- Distrelec Article No.:
- 302-31-241
- Mfr. Part No.:
- CMVER40UD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Sub Type | Cable Hook | |
| Product Type | Cable Management Ring | |
| For Use With | Cables | |
| Material | Steel | |
| Rack Unit | 40U | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Sub Type Cable Hook | ||
Product Type Cable Management Ring | ||
For Use With Cables | ||
Material Steel | ||
Rack Unit 40U | ||
- COO (Country of Origin):
- CN
StarTech Cable Management Ring, 30 Rings, Steel - CMVER40UD
This cable management ring organises rack cabling vertically within server and network enclosures. Supplied as two 3ft panels that mount alongside equipment, it provides a non‑U occupying path to route cables between devices mounted at different heights. The assembly uses steel construction with integrated D‑ring hooks and fits standard 19‑inch racks 40U or larger for tool‑less or screw mounting.
Features and Benefits:
• 30 integrated rings guide cables and minimise tangling
• Vertical orientation reduces strain on connectors and ports
• Steel construction protects cables from snagging during maintenance
• Tool‑less mounting option enables quick repositioning as needed
• Two‑panel configuration allows flexible placement in racks
• Vertical orientation reduces strain on connectors and ports
• Steel construction protects cables from snagging during maintenance
• Tool‑less mounting option enables quick repositioning as needed
• Two‑panel configuration allows flexible placement in racks
Applications
• Suitable for organising cables between TOP and bottom rack devices
• Used with server cabinets in datacentre environments
• Ideal for routing patch cords alongside 19‑inch racks
• Can be used for side or front/back cable management layouts
• Used for improving airflow by keeping cables out of vents
• Used with server cabinets in datacentre environments
• Ideal for routing patch cords alongside 19‑inch racks
• Can be used for side or front/back cable management layouts
• Used for improving airflow by keeping cables out of vents
How is the product mounted in different rack types?
It attaches via keyhole mounting holes or horizontal mounting rails and can also be secured using non‑standard rack wall holes or equipment mounting rails.
What materials form the D‑ring and main structure?
The main frame is steel while the D‑rings are MADE from plastic to protect cable jackets.
How does the two‑panel design aid installation flexibility?
Each 3ft panel can be installed end‑to‑end, on opposite sides, or front and rear to create vertical paths across the full rack height.
What packaging and hardware are included for installation?
The package contains two vertical organisers, M4x16mm screws, M4 nuts, 12mm washers and an instruction manual.
Related links
- StarTech.com Steel Cable Management Ring Cable Hook for Use with Cables
- StarTech.com Steel Cable Management Ring Cable Management Accessory for Use with Network and Power Cables, 5 Rings 1.8
- StarTech.com Steel Cable Management Panel Cable Duct for Use with Cables
- HellermannTyton Connectivity Steel Cable Management Ring Cable Organiser 77 mm, 480mm
- StarTech.com Steel Cable Entry Panel Cable Management Ring for Use with Server Racks and Cabinets
- StarTech.com Steel Cable Entry Panel Cable Management Ring for Use with Server Racks and Cabinets 111 mm 70mm
- Rittal Steel Shunting Ring Cable Management Ring for Use with Cables, 4 Rings
- Schneider Electric Metal 110mm
