Rittal Steel Shunting Ring Cable Management Ring for Use with Cables, 4 Rings
- RS Stock No.:
- 265-1441
- Mfr. Part No.:
- 7220600
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€60.27
(exc. VAT)
€74.13
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.27 | €15.068 |
*price indicative
- RS Stock No.:
- 265-1441
- Mfr. Part No.:
- 7220600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shunting Ring | |
| Sub Type | Cable Management Ring | |
| For Use With | Cables | |
| Material | Steel | |
| Rack Unit | 90U | |
| Number of Rings | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shunting Ring | ||
Sub Type Cable Management Ring | ||
For Use With Cables | ||
Material Steel | ||
Rack Unit 90U | ||
Number of Rings 4 | ||
Standards/Approvals No | ||
The Rittal Shunting ring accommodate large quantities of cables. Shunting ring for side attachment to 482. 6 mm sections and mounting frames in 800 mm wide network enclosures.
Zinc plated
Related links
- Rittal Steel Shunting Ring Shunting Ring for Use with TS IT Cabinet, 10 Rings 85 mm
- Rittal Steel Shunting Ring it Enclosure System for Use with TS IT Cabinet, 10 Rings 65 mm
- Rittal Carbon Steel Shunting Ring it Enclosure System for Use with TS IT Cabinet, 10 Rings 43 mm
- StarTech.com Steel Cable Management Ring Cable Management Accessory for Use with Network and Power Cables, 5 Rings 1.8
- Fibox Polycarbonate Cable Management Ring Cable Management Kit for Use with FIBOX EK Series Enclosures, 1 Rings
- Rittal Plastic Shunting Ring Shunting Ring for Use with Enclosure 120 mm
- StarTech.com Steel Cable Management Ring Cable Hook for Use with Cables
- Schneider Electric Metal 110mm
