nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with It Provides A Sturdy Mounting Surface For Various
- RS Stock No.:
- 286-5412
- Distrelec Article No.:
- 152-66-549
- Mfr. Part No.:
- 30848356
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€9.56
(exc. VAT)
€11.76
(inc. VAT)
Temporarily out of stock
- 31 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.56 |
*price indicative
- RS Stock No.:
- 286-5412
- Distrelec Article No.:
- 152-66-549
- Mfr. Part No.:
- 30848356
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel Kit | |
| Sub Type | Front Panel | |
| For Use With | It Provides A Sturdy Mounting Surface For Various Electronic Components or Devices | |
| Orientation | Horizontal | |
| Material | Aluminium | |
| Rack Unit | 3U | |
| Standards/Approvals | IEEE 1101.1/10, RoHS, IEC 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel Kit | ||
Sub Type Front Panel | ||
For Use With It Provides A Sturdy Mounting Surface For Various Electronic Components or Devices | ||
Orientation Horizontal | ||
Material Aluminium | ||
Rack Unit 3U | ||
Standards/Approvals IEEE 1101.1/10, RoHS, IEC 60297-3-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff U profile front panel is designed to accommodate textile EMC gaskets, providing enhanced electromagnetic compatibility performance. Crafted from aluminium with a thickness of 2.5 mm, it offers durability and stability for mounting electronic components. The front side is anodized, providing corrosion resistance and a sleek finish.
RoHS compliant
Related links
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with It Provides A Sturdy Mounting Surface For Various
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with To provide durability and corrosion resistance
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with For EMC Textile Gasket
- nVent SCHROFF Aluminium Cable Management Panel Brush Strip for Use with Ducting 43.6 mm 43.6 mm
- nVent SCHROFF Aluminium Front Panel, Shielded
- nVent SCHROFF Aluminium Front Panel 21 HP 106.3 mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213 mm
- nVent SCHROFF Aluminium Front Panel Shielded
