nVent SCHROFF Aluminium Front Panel, 6 U, 21 HP 106.3mm
- RS Stock No.:
- 255-0731
- Distrelec Article No.:
- 304-28-073
- Mfr. Part No.:
- 20848-113
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-0731
- Distrelec Article No.:
- 304-28-073
- Mfr. Part No.:
- 20848-113
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 106.3mm | |
| Ventilated | No | |
| Horizontal Pitch | 21HP | |
| Rack Unit | 6U | |
| Sub Type | Front Panel | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Material Aluminium | ||
Width 106.3mm | ||
Ventilated No | ||
Horizontal Pitch 21HP | ||
Rack Unit 6U | ||
Sub Type Front Panel | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 20848 series is a U-profile aluminium 2.5 mm front panel for textile EMC gasket, the front panel is anodized and rear panel is conductive.
Panel for EMC textile gasket
RoHS compliant
Related links
- Rittal Unpainted Aluminium Front Panel 21 HP 106.4 mm 262.05mm
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF Aluminium Front Panel 7 HP 482.6 mm 265.9mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium Front Panel 21 HP 483 mm 88.1mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Light Grey Aluminium Front Panel 6 HP Ventilated, Unshielded 30.1 mm 30.1mm
- nVent SCHROFF Aluminium 6 HP 30.1mm
