nVent SCHROFF Aluminium Front Panel, Shielded
- RS Stock No.:
- 277-3813
- Mfr. Part No.:
- 20835-899
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€79.04
(exc. VAT)
€97.22
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.04 |
*price indicative
- RS Stock No.:
- 277-3813
- Mfr. Part No.:
- 20835-899
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Shielding | Shielded | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Shielding Shielded | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff mezzanine front panel is fitted into PMC front panel cut-outs. It is available in different treatments. It has snapped in mounting and comes with height 74 mm, width of 12.7 mm and depth of 2.5 mm.
Mezzanine front panel is fitted into PMC front panel cut-outs
EMC shielding with conductive O-ring
Related links
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Aluminium Front Panel Shielded 261.8 mm 84HP
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Aluminium Front Panel 21 HP 106.3mm
- nVent SCHROFF Aluminium Front Panel, 6 U 60.6mm
- nVent SCHROFF Aluminium Front Panel, 6 U 25mm
