RS Better World
APC Cable Organiser for Use with Enclosure Or Rack, 4 Rings 44 mm, 445 mm, 445mm
- RS Stock No.:
- 287-7911
- Distrelec Article No.:
- 300-74-834
- Mfr. Part No.:
- AR8425A
- Manufacturer:
- APC
Subtotal (1 unit)*
€81.33
(exc. VAT)
€100.04
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-7911
- Distrelec Article No.:
- 300-74-834
- Mfr. Part No.:
- AR8425A
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Cable Organiser | |
| For Use With | Enclosure Or Rack | |
| Rack Unit | 1U | |
| Number of Rings | 4 | |
| Width | 445mm | |
| Length | 445mm | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Cable Organiser | ||
For Use With Enclosure Or Rack | ||
Rack Unit 1U | ||
Number of Rings 4 | ||
Width 445mm | ||
Length 445mm | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
The APC horizontal cable organizer 1U is designed to help eliminate cable stress and maintain a neat, organized cable layout within an enclosure or a rack. With a sleek black design and compact dimensions, this accessory is a practical addition to your cable management system. The product comes with a contractual warranty of 2 years for repair or replacement, ensuring peace of mind for the users.
1U rack unit size for easy installation and space-saving cable management
Mounting hardware included for convenient setup
Compact dimensions of 4.4 cm x 44.5 cm x 7.6 cm for a sleek and efficient design
Green Premium label ensures best-in-class environmental performance
Compliance with Reach Regulation and RoHS Directive for environmentally-friendly operation
Related links
- HellermannTyton Connectivity Steel Cable Management Ring Cable Organiser 77 mm, 480mm
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- Multimedia Connect Steel Sheet 12/10 Cable Management Panel for Use with Cables 482 mm, 44mm
- Molex CES Cable Organiser Cable Management Panel for Use with 19-Inch Rack, 4 Rings
- Bahco Tool Tray L 445 mm, H 44 mm
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- APC Steel Cable Organiser Brush Strip for Use with InfraStruXure 15 mm, 483mm
- APC Cable Management Panel Cable Management Accessory for Use with Enclosure Or Rack 44 mm 483mm
