TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets, 4 Rings 44 mm,
- RS Stock No.:
- 754-106
- Mfr. Part No.:
- MCM1U4
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€7.62
(exc. VAT)
€9.37
(inc. VAT)
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.62 |
*price indicative
- RS Stock No.:
- 754-106
- Mfr. Part No.:
- MCM1U4
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Sub Type | Cable Management Ring | |
| Product Type | Cable Management Component | |
| For Use With | 19 in Racks and Cabinets | |
| Orientation | Horizontal | |
| Material | Steel | |
| Rack Unit | 1U | |
| Number of Rings | 4 | |
| Length | 81mm | |
| Height | 44mm | |
| Standards/Approvals | EIA/TIA | |
| Width | 482.6mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Sub Type Cable Management Ring | ||
Product Type Cable Management Component | ||
For Use With 19 in Racks and Cabinets | ||
Orientation Horizontal | ||
Material Steel | ||
Rack Unit 1U | ||
Number of Rings 4 | ||
Length 81mm | ||
Height 44mm | ||
Standards/Approvals EIA/TIA | ||
Width 482.6mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Cable Management Bar designed for organizing and tidying cables in 19-inch racks and cabinets. It features four 65mm vertical rings, providing extra support for patch leads and ensuring that the cables are neatly arranged in accordance with ISO and EIA/TIA standards.
1U design with 4 vertical 65mm rings for cable organization
All-metal construction for durability
Powder-painted black finish for a professional appearance
Related links
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- HellermannTyton Connectivity Steel Cable Management Ring Cable Organiser 77 mm, 480mm
- APC Cable Organiser for Use with Enclosure Or Rack 445 mm, 445mm
- Multimedia Connect Steel Sheet 12/10 Cable Management Panel for Use with Cables 482 mm, 44mm
- Legrand Cable Management Component Steel, 295 mm L
- TUK Limited PVC Panel Cable Trunking for Use with 19 in Racks and Cabinets 44 mm 482.6mm
- Rittal Steel Shunting Ring Cable Management Ring for Use with Cables, 4 Rings
- nVent SCHROFF Plastic Cable Management Ring Seismic for Use with 19 in Cabinet 92 mm
