RS PRO 1 Fan Ball Rack Fan Tray

Image representative of range

Subtotal (1 unit)*

€59.38

(exc. VAT)

€73.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.38

*price indicative

RS Stock No.:
749-255
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bearing Type

Ball

Product Type

Rack Fan Tray

Sub Type

Rack Fan Tray

Number of Fans

1

Air Flow

95cfm

Height

44mm

Length

486.6mm

Width

133mm

Maximum Supply Voltage

240V

Standards/Approvals

2006/42/EC, 2014/30/EU, 2011/65/EU, EU 2015/863, 2014/35/EU, EN 55032:2015/A11:2020, EN 55035:2017/A11:2020, EN 60204-1:2018, EN IEC 61000-6-1:2019, EN IEC 61000-6-3:2021, EN IEC 62368-1:2020/A11:2020, EN ISO 12100:2010, RoHS

Noise Level

48dBA

Power Dissipation

22W

Fan Speed

3000rpm

COO (Country of Origin):
TR

RS PRO Rack Fan Tray, 95 cfm, 240 V


The RS PRO Rack Fan Tray is designed to provide efficient cooling for rack-mounted equipment. With a high airflow capacity of 95 cfm and a fan speed of 3000 rpm, it ensures optimal temperature management in demanding environments. This fan tray is Ideal for maintaining the performance and longevity of sensitive electronic components.

Features and Benefits


Airflow: Delivers 95 cfm for effective cooling of rack equipment
Bearing Type: Ball bearings ensure durability and long service life
Fan Speed: Operates at 3000 rpm for Rapid heat dissipation
Noise Level: Produces only 48 dBA for quiet operation
Power Dissipation: Consumes 22 W for energy-efficient performance
Voltage Compatibility: Supports up to 240 V for versatile installation

Applications


Data centres
Telecommunications
Server rooms
Industrial control panels

Additional Information


Complies with standards including 2006/42/EC and 2014/30/EU
RoHS compliant for environmental safety
Dimensions: 486.6 mm length, 133 mm width, 44 mm height

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy