RS Better World
APC 1 Fan Fan Tray
- RS Stock No.:
- 238-7206
- Distrelec Article No.:
- 303-15-953
- Mfr. Part No.:
- ER7FANTRAY
- Manufacturer:
- APC
Subtotal (1 unit)*
€111.09
(exc. VAT)
€136.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 238-7206
- Distrelec Article No.:
- 303-15-953
- Mfr. Part No.:
- ER7FANTRAY
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Sub Type | Fan Tray | |
| Product Type | Fan Tray | |
| Number of Fans | 1 | |
| Air Flow | 153.6m³/h | |
| Height | 172mm | |
| Length | 53mm | |
| Width | 168mm | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | EU, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Noise Level | 38dB | |
| Series | Easy Rack | |
| Select all | ||
|---|---|---|
Brand APC | ||
Sub Type Fan Tray | ||
Product Type Fan Tray | ||
Number of Fans 1 | ||
Air Flow 153.6m³/h | ||
Height 172mm | ||
Length 53mm | ||
Width 168mm | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals EU, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Noise Level 38dB | ||
Series Easy Rack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC Easy Rack Fan Tray is a low cost solution that aids in heat removal from an Easy Rack. The fan tray could be easily installed into the rear door and precisely expels heat from the rear of the rack. The fan tray is designed to promote front to rear airflow within the rack.
Installation guide included
Single fan
