Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€309.05
(exc. VAT)
€380.13
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €309.05 |
| 5 - 9 | €293.59 |
| 10 + | €278.14 |
*price indicative
- RS Stock No.:
- 223-9939
- Mfr. Part No.:
- 3144000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Fan Tray | |
| Rack Unit | 1U | |
| Number of Fans | 2 | |
| Air Flow | 320m³/h | |
| Height | 88mm | |
| Length | 482.6mm | |
| Width | 163mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | EAC | |
| Noise Level | 62dBA | |
| Series | SK 3144 | |
| Fan Speed | 2245rpm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Fan Tray | ||
Rack Unit 1U | ||
Number of Fans 2 | ||
Air Flow 320m³/h | ||
Height 88mm | ||
Length 482.6mm | ||
Width 163mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals EAC | ||
Noise Level 62dBA | ||
Series SK 3144 | ||
Fan Speed 2245rpm | ||
- COO (Country of Origin):
- DE
Rittal Tangential Fan, Filter Mat Included, 37W Power Consumption - SK Series - 3144000
Keep electronic elements cool and ventilated with this tangential fan from Rittal. It comes fully wired for a fuss-free connection directly at the 482.6mm width, making it an easy fit inside your server cabinet. Designed with a wide column shape, the unit covers a larger surface area than a standard blower fan would. A noise level of 52dB(A) at 50Hz makes this component a quiet and efficient choice for your workspace.
Features & Benefits
• Operating temperature range between -10°C and +55°C for use in challenging conditions
• Reliably performs with a steady airflow of 320m³/h, preventing elements from overheating
• Rapid rotations of 2245rpm keep up with industrial demands
• Includes a filter mat for easy cleaning
Applications
• HVAC systems
• IT server cabinets
• Central processing units
How big is this tangential fan?
With dimensions of just 482.6 (W) x 88 (H) x 163mm (D), the fan slots easily into most storage units.
