nVent SCHROFF 3 Fan, 1 U
- RS Stock No.:
- 721-2758
- Distrelec Article No.:
- 303-26-135
- Mfr. Part No.:
- 10713099
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€417.99
(exc. VAT)
€514.13
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
- Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.99 |
*price indicative
- RS Stock No.:
- 721-2758
- Distrelec Article No.:
- 303-26-135
- Mfr. Part No.:
- 10713099
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Fan Tray | |
| Rack Unit | 1U | |
| Number of Fans | 3 | |
| Air Flow | 467m³/h | |
| Height | 43.5mm | |
| Length | 483mm | |
| Width | 193mm | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | IEC, DIN, EN, UL 94 V0 | |
| Noise Level | 66.4dB | |
| Power Dissipation | 31.8W | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Fan Tray | ||
Rack Unit 1U | ||
Number of Fans 3 | ||
Air Flow 467m³/h | ||
Height 43.5mm | ||
Length 483mm | ||
Width 193mm | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals IEC, DIN, EN, UL 94 V0 | ||
Noise Level 66.4dB | ||
Power Dissipation 31.8W | ||
- COO (Country of Origin):
- DE
Fan Tray, Speed Controlled and Monitored
This 19in. 1U fan rack is speed controlled and monitored for excellent climate control.
Noise optimisation through temperature dependent speed control
Temperature range selectable 20 → 40°C and 30 → 50°C
External sensor (with sensor break max. speed)
Function monitoring with LEDs and via potential-free contacts
Contact protection in accordance with EN 292
RoHS compliant
