Rittal 3 Fan Rack Mount Fan
- RS Stock No.:
- 224-0037
- Mfr. Part No.:
- 3342500
- Manufacturer:
- Rittal
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€886.69
(exc. VAT)
€1,090.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €886.69 | - |
| 5 - 9 | €842.35 | 5% |
| 10 + | €798.01 | 10% |
*price indicative
- RS Stock No.:
- 224-0037
- Mfr. Part No.:
- 3342500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Fan Tray | |
| Sub Type | Rack Mount Fan | |
| Number of Fans | 3 | |
| Air Flow | 480m³/h | |
| Height | 44mm | |
| Length | 200mm | |
| Width | 482.6mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | UR+C-UR | |
| Series | SK 3342.500 | |
| Noise Level | 51dBA | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Fan Tray | ||
Sub Type Rack Mount Fan | ||
Number of Fans 3 | ||
Air Flow 480m³/h | ||
Height 44mm | ||
Length 200mm | ||
Width 482.6mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals UR+C-UR | ||
Series SK 3342.500 | ||
Noise Level 51dBA | ||
- COO (Country of Origin):
- DE
The Rittal SK series is the rack-mounted fan for direct installation in the 482.6 mm (19") level. Installation allows air to circulate permanently inside the enclosure, thus preventing the formation of hot spots. The rated maximum current of this rack mounted fan is 0.85 A.
Fully wired unit ready for connection
Colour RAL 7035
Operation temperature is -10 °C to +55 °C
