Rittal Sponge Packing

Subtotal (1 unit)*

€104.54

(exc. VAT)

€128.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.54

*price indicative

RS Stock No.:
228-9274
Mfr. Part No.:
3301320
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Air Vent

Sub Type

Sponge Packing

Maximum Supply Voltage

230V

Standards/Approvals

EAC

Series

TS

Noise Level

34dB

COO (Country of Origin):
DE
The Rittal vertical shielding for TS IT use to block the airflow on the left and right of the 482.6 mm (19 inch) level, for enclosure height 2000 mm. It is made of cellular PU foam and flame-inhibiting to UL 94 (HF1). The dimensions of this shielding are 210 x 1915 x 110 mm ( W x H x D ).

It has self adhesive on one side

It is certified by EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy