RS PRO Translucent Silicone Rubber Sponge Sheet, 600 mm x 600mm x 3 mm, 230 °C
- RS Stock No.:
- 878-8578
- Distrelec Article No.:
- 304-19-915
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€101.03
(exc. VAT)
€124.27
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €101.03 |
| 3 - 9 | €93.96 |
| 10 - 29 | €88.91 |
| 30 + | €80.82 |
*price indicative
- RS Stock No.:
- 878-8578
- Distrelec Article No.:
- 304-19-915
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sponge Sheet | |
| Material | Silicone | |
| Colour | Translucent | |
| Density | 1.2g/cm³ | |
| Length | 600mm | |
| Width | 600mm | |
| Adhesive Backing | No | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | No | |
| Elongation | 100% | |
| Flammability Rating | FMVSS 302 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sponge Sheet | ||
Material Silicone | ||
Colour Translucent | ||
Density 1.2g/cm³ | ||
Length 600mm | ||
Width 600mm | ||
Adhesive Backing No | ||
Thickness 3mm | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals No | ||
Elongation 100% | ||
Flammability Rating FMVSS 302 | ||
- COO (Country of Origin):
- GB
RS PRO Translucent Rubber Sponge Sheet, 600 mm x 600 mm x 3 mm
This translucent silicone rubber sheet provides excellent electrical insulation at a wide range of temperatures, and is suitable for use in high-voltage circuit-breaker switches.
The silicone rubber sheet can withstand extreme temperatures – from -60°C to +230°C. Rigid, but flexible, it scores 60±5 on the Shore A hardness scale and features high ozone, UV and oxidation resistance.
As part of the trusted RS PRO range, you can rest assured this product has been stringently tested by engineers. It also meets Automotive Standards for flammability and has FDA (US Food and Drug Administration) and WRAS (Water Regulations Advisory Service) approval, so it has both high burn-resistance and is suitable for use with foods, beverages and pharmaceutical products.
The rubber sheet can be installed inside vehicles, as well as used for packaging, insulation and lighting seals.
Features and Benefits
• Translucent silicone rubber sheet
• Length of 600 mm
• Width of 600 mm
• Thickness of 3 mm
• Density of 1.2 g/cm³
• FDA and WRAS approved
• Resistant to ozone, oxidation and UV light
• Minimum operating temperature of -60°C
• Maximum operating temperature of +230°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Translucent Silicone Rubber Sponge Sheet 230 °C
- RS PRO Translucent Silicone Rubber Sponge Sheet 230 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
