Schneider Electric
- RS Stock No.:
- 256-6830
- Mfr. Part No.:
- NSYAVD1U624T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,791.70
(exc. VAT)
€2,203.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,791.70 |
*price indicative
- RS Stock No.:
- 256-6830
- Mfr. Part No.:
- NSYAVD1U624T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Tray | |
| Length | 500mm | |
| Width | 220mm | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Tray | ||
Length 500mm | ||
Width 220mm | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- FR
The Schneider Electric mixing drawer for air flow control has LED display and integrated fan.
Number of rack unit 1U
