Subtotal (1 unit)*
€66.10
(exc. VAT)
€81.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.10 |
*price indicative
- RS Stock No.:
- 269-8546
- Mfr. Part No.:
- 10713-148
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Air Deflector | |
| Length | 193mm | |
| Width | 432.8mm | |
| Series | 10713 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Air Deflector | ||
Length 193mm | ||
Width 432.8mm | ||
Series 10713 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF 1 U air deflector for fan tray optimised cooling together with 19 fan trays. The vertical build-up of heat is avoided via improved airflow.
Optional filter mat, simple to swap during operation
